NichiconPCF0J151MCL1GS铝聚合物电容器
Cap Aluminum Polymer 150uF 6.3VDC 20%( 8 X 7mm) SMD 0.022 Ohm 3.2A 2000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | Yes |
PPAP | Unknown |
If you require a component that can control the power coming into your integrated circuit, then the PCF0J151MCL1GS polymer capacitor from Nichicon is for you. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its leakage current is 189@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 7 mm tall with a diameter of 8 mm. It has a tolerance of 20%.
EDA / CAD Models |