NichiconPCF1A271MCL1GS铝聚合物电容器
Cap Aluminum Polymer 270uF 10VDC 20%( 10 X 8mm) SMD 0.02 Ohm 3.6A 2000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | Yes |
PPAP | Unknown |
Polymer | |
270uF | |
20% | |
10VDC | |
0.02 | |
Ultra Low | |
3.6 | |
540@2Min | |
2000 | |
Polar | |
Cylindrical | |
Surface Mount | |
N/R | |
N/R | |
2 | |
10 X 8 | |
-55 | |
105 | |
Tape and Reel | |
10 | |
N/A | |
N/R | |
N/R | |
8 | |
N/R |
Thanks to Nichicon and their PCF1A271MCL1GS conductive polymer aluminum solid capacitor, you can feel rest assured that your integrated circuit will be protected from sudden changes in the load. It can withstand a voltage of 10 VDC. It has 2 terminals. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. Its leakage current is 540@2Min μA. This product is 8 mm tall with a diameter of 10 mm.
EDA / CAD Models |