NichiconPCJ1C221MCL4GS铝聚合物电容器
Cap Aluminum Polymer 220uF 16VDC 20%( 8 X 10mm) SMD 0.018 Ohm 3.89A 2000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | Yes |
PPAP | Unknown |
Using Nichicon's PCJ1C221MCL4GS conductive polymer aluminum solid capacitor, easily take care of varying levels of voltage entering your circuit. It can withstand a voltage of 16 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 10 mm tall with a diameter of 8 mm. It has a tolerance of 20%. Its leakage current is 704@2Min μA.
EDA / CAD Models |