Texas InstrumentsPCM2906CEVM-U
PCM2906C Audio CODEC Evaluation Board
RoHS Not Applicable | |
EAR99 | |
Active | |
8473.30.11.80 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Dev Kit Description
The PCM2906CEVM-U is an evaluation board for Texas Instruments' newly developed USB interface codec. The PCM2906CEVM-U includes a PCM2906C device, a bus-powered (500 mA) USB codec with an S/PDIF interface. The evaluation board also includes operational amplifiers for line input/output buffers, a 3.3-V regulator, and a USB connector.
Dev Kit Features
- Fully compliant with USB2.0 specification
- Full-speed transceivers
- USB adaptive mode for playback
- USB asynchronous mode for record
- Bus-powered
Dev Kit Additional Information