STMicroelectronicsPD54008L-E射频 MOSFETs
Trans RF MOSFET N-CH 25V 5A 14-Pin Power Flat T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 14 |
Supplier Package | Power Flat |
14 |
Do you need a transistor that will operate at high frequencies? Then this PD54008L-E RF amplifier from STMicroelectronics is perfect for you! Its maximum power dissipation is 26700 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its maximum frequency is 1000 MHz. This RF power MOSFET has a minimum operating temperature of -65 °C and a maximum of 150 °C. This N channel RF power MOSFET operates in enhancement mode.
EDA / CAD Models |