欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Obsolete |
美国海关商品代码 | 8542.39.00.01 |
Automotive | No |
PPAP | No |
Type | Step Down |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 13.5 |
Typical Input Voltage (V) | 15 |
Maximum Input Voltage (V) | 16.5 |
Output Voltage (V) | 9 |
Output Current (A) | 0.111 |
Output Power (W) | 1 |
Minimum Isolation Voltage | 1500VDC |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 100(Typ) |
Switching Regulator | Yes |
Load Regulation | 9%(Typ) |
Line Regulation | 1.2% |
Efficiency (%) | 80(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Extended |
Output Type | Fixed |
Product Weight (g) | 2.4 |
Mounting | Through Hole |
Package Height | 9.3 |
Package Width | 6 |
Package Length | 19.5 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
Pin Count | 4 |
Lead Shape | Through Hole |