欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Obsolete |
美国海关商品代码 | PDM2-S12-D3-S |
Automotive | No |
PPAP | No |
Type | Inverting|Non-Inverting|Step Down|Step Up |
Isolation | Isolated |
Number of Outputs | 2 |
Minimum Input Voltage (V) | 10.8 |
Typical Input Voltage (V) | 12 |
Maximum Input Voltage (V) | 13.2 |
Output Voltage (V) | -3.3|3.3 |
Output Current (A) | -0.2|0.2 |
Output Power (W) | 1.32 |
Minimum Isolation Voltage | 1500VDC |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 300 |
Switching Regulator | Yes |
Load Regulation | 18%(Typ) |
Line Regulation | 1.5% |
Efficiency (%) | 80(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Output Type | Fixed |
Product Weight (g) | 2.4 |
Mounting | Through Hole |
Package Height | 10 |
Package Width | 7 |
Package Length | 19.6 |
PCB changed | 5 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
Pin Count | 5 |
Lead Shape | Through Hole |