50% Off
CUI IncPDSE2-S12-S15-M直流-直流转换器和开关式调节器模块
Module DC-DC 12VIN 1-OUT 15V 0.133A 2W 5-Pin SMD Module Tube
Compliant with Exemption | |
EAR99 | |
NRND | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Up | |
Isolated | |
1 | |
10.8 | |
12 | |
13.2 | |
15 | |
0.133 | |
2 | |
1500VDC | |
DC/DC | |
260(Typ) | |
Yes | |
10% | |
1.2% | |
84(Typ) | |
-40 | |
105 | |
Extended | |
Tube | |
Fixed | |
1.4 | |
Mounting | Surface Mount |
Package Height | 7 |
Package Width | 8.5 |
Package Length | 13.2 |
PCB changed | 5 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
5 |