欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 2 |
On-Chip Ring Relay Driver | Yes |
Process Technology | CMOS |
On-Hook Transmission | Yes |
Longitudinal Balanced (dB) | 60(Min) |
Polarity Reversal | Yes |
Minimum Operating Supply Voltage (V) | 3.135 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.465 |
Typical Supply Current (mA) | 70 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2 mm |
Package Width | 14 mm |
Package Length | 14 mm |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | MQFP |
Pin Count | 64 |
Lead Shape | Gull-wing |