CUI IncPEM2-S5-D24-S直流-直流转换器和开关式调节器模块
Module DC-DC 5VIN 2-OUT 24V/-24V -0.042A/0.042A 2W 5-Pin SIP
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Inverting|Non-Inverting|Step Down|Step Up | |
Isolated | |
2 | |
4.5 | |
5 | |
5.5 | |
24|-24 | |
-0.042|0.042 | |
2 | |
3000VDC | |
100(Typ) | |
Yes | |
6%(Typ)|N/A | |
1.2% | |
84(Typ) | |
-40 | |
105 | |
Extended | |
Fixed | |
Mounting | Through Hole |
Package Height | 10 mm |
Package Width | 7 mm |
Package Length | 19.6 mm |
PCB changed | 5 |
Standard Package Name | SIP |
Supplier Package | SIP |
5 | |
Lead Shape | Through Hole |