欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | NRND |
美国海关商品代码 | 8541.10.00.50 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | TVS |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Maximum Working Voltage (V) | 5 |
Minimum Breakdown Voltage (V) | 7 |
Maximum Breakdown Voltage (V) | 8.2 |
Maximum Clamping Voltage (V) | 33@8/20us |
Maximum Peak Pulse Current (A) | 15@8/20us |
Maximum Reverse Leakage Current (uA) | 1 |
Test Current (mA) | 5 |
Peak Pulse Power Dissipation (W) | 500@8/20us |
Capacitance Value (pF) | 75(Typ) |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Fail Safe Protection | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 1.8(Max) mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
Pin Count | 2 |
Lead Shape | Gull-wing |