Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.40 | |
Automotive | No |
PPAP | No |
Regulated | |
Enclosed | |
Black | |
AC/DC | |
1 | |
Fixed | |
28 | |
18 | |
504 | |
85 | |
265 | |
3000VAC | |
56mV | |
56mV | |
6.4 | |
47 to 63 | |
±2 | |
86(Typ) | |
No | |
PC Pins | |
PC Pins | |
No | |
280mV | |
No | |
-40 | |
100 | |
300 | |
Mounting | Through Hole |
Package Height | 12.7 mm |
Package Width | 70 mm |
Package Length | 122 mm |
PCB changed | 17 |
17 | |
Lead Shape | Through Hole |
This PFE500F-28/T AC to DC power supply from TDK-Lambda safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 28 V and maximum output power of 504 W. This part's single output can handle a current up to 18 A. This part has a temperature range of -40 °C to 100 °C.