30
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
30
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
连接器
接线及 PCB 连接器
连接器插头及 PCB 插座
PH1-230/120-031 - On-Shore Technology, Inc
Video Transcript
On-Shore Technology, Inc
PH1-230/120-031
连接器插头及 PCB 插座
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Weight (g)
N/A
Product Length (mm)
7.62
Product Depth (mm)
2.54
Product Height (mm)
8.38
Tail Length (mm)
3.04
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
1 周
Price:
$0.0275
1+
$0.0275
5+
$0.0273
10+
$0.0270
25+
$0.0267
50+
$0.0265
100+
$0.0262
250+
$0.0259
500+
$0.0257
1000+
$0.0254