NexperiaPHPT61003NYX通用双极型晶体管
Trans GP BJT NPN 100V 3A 25000mW Automotive AEC-Q101 5-Pin(4+Tab) LFPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.75 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Bipolar Power | |
Single Triple Emitter | |
1 | |
100 | |
100 | |
7 | |
1.2@200mA@2A|1@50mA@1A | |
0.15@50mA@1A|0.33@300mA@3A | |
3 | |
100 | |
10@3A@10V|150@500mA@10V|20@2A@10V|80@1A@10V | |
25000 | |
140(Typ) | |
-55 | |
175 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 4.1(Max) |
Package Length | 5(Max) |
PCB changed | 4 |
Tab | Tab |
Supplier Package | LFPAK |
5 |