欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8541.29.00.75 |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | Yes |
PPAP | Unknown |
Type | PNP |
产品类别 | Bipolar Power |
Configuration | Single Triple Emitter |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 100 |
Maximum Collector-Emitter Voltage (V) | 100 |
Maximum Emitter Base Voltage (V) | 8 |
Maximum Base Emitter Saturation Voltage (V) | 0.95@50mA@1A|1.1@300mA@3A|1.25@600mA@6A |
Maximum Collector-Emitter Saturation Voltage (V) | 0.13@50mA@1A|0.24@300mA@3A|1.6@600mA@6A |
Maximum DC Collector Current (A) | 6 |
Maximum Collector Cut-Off Current (nA) | 100 |
Minimum DC Current Gain | 10@6A@2V|160@1A@2V|170@500mA@2V|45@3A@2V |
Maximum Power Dissipation (mW) | 25000 |
Maximum Transition Frequency (MHz) | 116(Typ) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Automotive |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 4.1(Max) |
Package Length | 5(Max) |
PCB changed | 4 |
Tab | Tab |
Supplier Package | LFPAK |
Pin Count | 5 |