Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Constant Current|Constant Voltage | |
AC/DC | |
1 | |
27 to 36 | |
2650 | |
95.4 | |
127VDC to 370VDC|90VAC to 264VAC | |
0.95(Min) | |
88(Typ) | |
Lead Wire | |
2Year | |
-30 | |
50 | |
520 | |
Mounting | Screw |
Package Height | 35 |
Package Width | 69.5 |
Package Length | 200.5 |
PCB changed | 5 |
5 | |
Lead Shape | Lead Wire |
This PLC-100-36 AC to DC power supply from Mean-Well USA, Inc. converts an alternating current source to a direct current supply. It has a voltage of 36 V and maximum output power of 95.4 W. This part's single output can handle a current up to 2.65 A. This part has a temperature range of -30 °C to 50 °C.