欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8536.30.80.00 |
Automotive | No |
PPAP | No |
Type | TVS |
Configuration | Hex |
Direction Type | Bi-Directional |
Number of Elements per Chip | 6 |
Maximum Working Voltage (V) | 5 |
Maximum Clamping Voltage (V) | 24 |
Maximum Reverse Leakage Current (uA) | 20 |
Peak Pulse Power Dissipation (W) | 500 |
Capacitance Value (pF) | 8 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
Pin Count | 8 |
Lead Shape | Gull-wing |