欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8541.30.00.80 |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Type | LED Shunt |
Maximum Breakdown Voltage (V) | 7.5 |
Minimum Breakdown Voltage (V) | 5.5 |
Maximum Holding Current (mA) | 12 |
Maximum Operating Temperature (°C) | 80 |
Maximum Storage Temperature (°C) | 150 |
Minimum Storage Temperature (°C) | -65 |
Maximum On-State Current (A) | 1(Max) |
On-State Voltage (V) | 1.2(Max) |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 2(Max) |
Package Length | 2.9(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123FL |
Pin Count | 2 |