Reduced Price
NichiconPLF0G102MDO1TD铝聚合物电容器
Cap Aluminum Polymer 1000uF 4VDC 20%( 10 X 13mm) Radial 5mm 0.006 Ohm 6.64A 2000h 105°C Ammo Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | Yes |
PPAP | Unknown |
Polymer | |
1000uF | |
20% | |
4VDC | |
0.006 | |
Low | |
6.64 | |
800@2Min | |
2000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
5 | |
2 | |
Long Lead | |
10 X 13 | |
-55 | |
105 | |
Ammo | |
0.6 | |
10 | |
N/A | |
N/R | |
N/R | |
13 | |
N/A |
EDA / CAD Models |