欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Configuration | Dual |
Number of Lines | 2 |
Inductance (H) | 200u(Min) |
Leakage Inductance (H) | 1.6u |
Test Frequency (Hz) | 1k |
Maximum DC Current (A) | 7 |
Maximum DC Resistance (Ohm) | 0.008 |
Withstand Voltage | 500Vrms |
Mounting | Surface Mount |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Maximum Product Length (mm) | 21.9 |
Maximum Product Depth (mm) | 21.9 |
Maximum Product Height (mm) | 11.43 |