CUI IncPQMC1-D24-D12-S直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 2-OUT -12V/12V -0.042A/0.042A 1W 7-Pin SIP Module
Compliant with Exemption | |
EAR99 | |
NRND | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Inverting|Non-Inverting|Step Down|Step Up | |
Isolated | |
2 | |
18 | |
24 | |
36 | |
-12|12 | |
-0.042|0.042 | |
1 | |
1500VDC | |
DC/DC | |
200(Typ) | |
Yes | |
0.75% | |
0.5% | |
80(Typ) | |
Positive | |
-40 | |
105 | |
Fixed | |
Mounting | Through Hole |
Package Height | 12 |
Package Width | 9.5 |
Package Length | 22 |
PCB changed | 7 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
7 | |
Lead Shape | Through Hole |