Murata ManufacturingPRF21BB471QB5RA热敏电阻
Thermistor PTC 470 Ohm 50% 2-Pin 0805 Surface Mount Solder Pad T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
PTC | |
2 | |
-20 | |
130 | |
32V | |
470 | |
300 to 1500 | |
±50 | |
>= ±50 | |
Over Heat Sensing | |
Tape and Reel | |
2 | |
1.25 | |
0.9 | |
Solder Pad | |
Surface Mount |
This PRF21BB471QB5RA thermistor from Murata will extract important temperature information in terms of analog information. This part has a minimum operating temperature of -20 °C and a maximum of 130 °C. It has 2 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2 mm long, 0.9 mm tall and 1.25 mm deep.