Murata ManufacturingPRG21BC4R7MM1RA热敏电阻
Thermistor PTC 4.7 Ohm 20% 2-Pin 0805 Surface Mount Solder Pad T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Unknown |
PPAP | Unknown |
This PRG21BC4R7MM1RA thermistor from Murata will extract important temperature information in terms of analog information. This part has a minimum operating temperature of -10 °C and a maximum of 60 °C. It has 2 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2 mm long, 0.9 mm tall and 1.25 mm deep.
EDA / CAD Models |