Murata ManufacturingPRG21BC6R8MM1RA热敏电阻
Thermistor PTC 6.8 Ohm 20% 2-Pin 0805 Surface Mount Solder Pad T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
PTC | |
2 | |
-10 | |
60 | |
24V | |
6.8 | |
< 7 | |
±20 | |
±20 to ±25 | |
Over Current Protection | |
Tape and Reel | |
2 | |
1.25 | |
0.9 | |
Solder Pad | |
Surface Mount |
Easily measure temperature by implementing this PRG21BC6R8MM1RA thermistor by Murata. This part has a minimum operating temperature of -10 °C and a maximum of 60 °C. It has 2 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2 mm long, 0.9 mm tall and 1.25 mm deep.