欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 1 |
Maximum Data Rate | 15Mbps |
Polarity | Inverting |
Direction Type | Uni-Directional |
Minimum Isolation Voltage (Vrms) | 3750 |
Typical Rise Time (us) | 0.02 |
Typical Fall Time (us) | 0.005 |
Maximum Propagation Delay Time (ns) | 75 |
Standard | UL |
Input Type | DC |
Output Type | Open Collector |
Maximum Forward Current (mA) | 30 |
Maximum Continuous Output Current (mA) | 25 |
Minimum Forward Voltage (V) | 1.4 |
Typical Forward Voltage (V) | 1.65 |
Maximum Forward Voltage (V) | 1.8 |
Maximum Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 40 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |