欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8533.21.00.80 |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 22 |
Tolerance | 10% |
Power Rating (W) | 5 |
Technology | Wirewound |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 275 |
Temperature Coefficient (ppm/°C) | ±400 |
Temperature Range @ Derated Power (°C) | 70 to 275 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | Yes |
Case Style | Cement |
Termination Style | Axial |
Number of Terminals | 2 |
Termination Forming | Not Formed |
Packaging | Tape and Reel |
Package Shape | Rectangular |
Product Length (mm) | 25 |
Product Depth (mm) | 6.4 |
Product Height (mm) | 6.4 |
Lead Diameter (mm) | 0.8 |
Lead Length (mm) | 36 |
Length Tolerance (mm) | ±1 |
Mounting | Through Hole |