ProTek DevicesPSRDA05-4-LFESD 抑制器
ESD Suppressor Diode Array Uni-Dir 5V 8-Pin SO Tube
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Diode Array | |
Quad | |
Uni-Directional | |
4 | |
5 | |
9.8 | |
20 | |
1000 | |
500 | |
-55 | |
150 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 | |
Lead Shape | Gull-wing |
Install this diode array PSRDA05-4-LF ESD protection device from ProTek Devices to prevent future damage to your electronic equipment from electrostatic discharge. This device's maximum clamping voltage is 9.8 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. This device comes in tube packaging. It is made in a quad configuration.