EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
4.5 | |
5 | |
5.5 | |
1.3 to 3.5 | |
10 | |
DC/DC | |
Yes | |
0 | |
85 | |
Adjustable | |
Mounting | Through Hole |
Package Height | 12.7(Max) |
Package Width | 32.51 |
Package Length | 76.96(Max) |
PCB changed | 27 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
27 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PT7601A DC to DC converter and switching regulator module. It has a voltage of 1.3 to 3.5 V. This part has a temperature range of 0 °C to 85 °C.