Compliant with Exemption | |
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
PTC | |
2 | |
0 | |
70 | |
265VAC|265VDC | |
8.4 | |
7 to 50 | |
±20 | |
±20 to ±25 | |
Automotive System|Consumer Electronic|Industrial Electronic|Telecommunication | |
5 | |
17.5(Max) | |
Bulk | |
12.5(Max) | |
5.5(Max) | |
Radial | |
Through Hole |
Simple to implement like a resistor this PTCCL13H321HBE thermistor developed by Vishay will measure temperature. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.5(Max) mm deep.