欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Obsolete |
美国海关商品代码 | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Type | PTC |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 60 |
Maximum Voltage Rating | 32V |
Resistance @ 25C (Ohm) | 33 |
Resistance Range @ 25C (Ohm) | 7 to 50 |
Percentage of Resistance Tolerance @ 25C (%) | ±30 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±30 to ±40 |
Application | Over Current Protection |
Terminal Pitch (mm) | 5 |
Seated Plane Height (mm) | 13.4(Max) |
Packaging | Ammo |
Product Diameter (mm) | 7.4(Max) |
Product Depth (mm) | 4(Max) |
Construction | Radial |
Mounting | Through Hole |