欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Obsolete |
Automotive | No |
PPAP | No |
Type | PTC |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Maximum Voltage Rating | 140V |
Resistance @ 25C (Ohm) | 7.6 |
Resistance Range @ 25C (Ohm) | 7 to 50 |
Percentage of Resistance Tolerance @ 25C (%) | ±10 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±10 to ±15 |
Application | Over Current Protection |
Terminal Pitch (mm) | 5 |
Seated Plane Height (mm) | 14.3(Max) |
Packaging | Bulk |
Product Diameter (mm) | 9.3(Max) |
Product Depth (mm) | 4.5(Max) |
Construction | Radial |
Mounting | Through Hole |