美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8504.40.85.00 |
Automotive | No |
PPAP | No |
Type | Step Down |
Isolation | Non-Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 4.5 |
Typical Input Voltage (V) | 5 |
Maximum Input Voltage (V) | 5.5 |
Output Voltage (V) | 0.8 to 3.6 |
Output Current (A) | 30 |
Input/Output Type | DC/DC |
Typical Standby Current (mA) | 10 |
Switching Frequency (kHz) | 300(Typ) |
Switching Regulator | Yes |
Load Regulation | 12mV(Typ) |
Line Regulation | 10mV(Typ) |
Efficiency (%) | 94(Typ) |
On/Off Logic | Positive |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Output Type | Adjustable |
Product Weight (g) | 10 |
Mounting | Surface Mount |
Package Width | 28.45 |
Package Length | 34.8 |
PCB changed | 13 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
Pin Count | 13 |