Infineon Technologies AGPVA3055NSPBF固态继电器
Relay SSR 25mA DC-IN 0.05A 300V AC/DC-OUT 4-Pin PDIP SMD Tube
Compliant | |
EAR99 | |
LTB | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
DC | |
25 | |
300 | |
0.05@Ta=40C | |
MOSFET | |
AC|DC | |
4000(RMS) | |
0.00005 | |
1(Max) | |
0.06 | |
0.1 | |
1 Form A | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 3.93(Max) mm |
Package Width | 6.47(Max) mm |
Package Length | 9.39(Max) mm |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
4 | |
Lead Shape | Gull-wing |