Infineon Technologies AGPVG612ASPBF固态继电器
Relay SSR 25mA DC-IN 2A 60V AC/DC-OUT 6-Pin PDIP SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.41.00.60 | |
Automotive | No |
PPAP | No |
DC | |
25 | |
60 | |
2@Ta=40C | |
MOSFET | |
AC|DC | |
4000(RMS) | |
1 | |
1 | |
3.5 | |
0.5 | |
1 Form A | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 3.42(Max) mm |
Package Width | 6.47(Max) mm |
Package Length | 8.63(Max) mm |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
6 | |
Lead Shape | Gull-wing |