CUI IncPYB30-Q48-D12-U直流-直流转换器和开关式调节器模块
Module DC-DC 48VIN 2-OUT -12V/12V -1.25A/1.25A 30W 8-Pin
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Inverting|Non-Inverting|Step Down|Step Up | |
Isolated | |
2 | |
18 | |
48 | |
75 | |
-12|12 | |
-1.25|1.25 | |
30 | |
1500VDC | |
DC/DC | |
400(Typ) | |
Yes | |
1% | |
0.5% | |
87(Typ) | |
-40 | |
85 | |
Fixed | |
58 | |
Mounting | Screw |
Package Height | 19.05 |
Package Width | 67.51 |
Package Length | 54.99 |
PCB changed | 8 |
8 |