NexperiaPZT2222A,135通用双极型晶体管
Trans GP BJT NPN 40V 0.6A 1150mW 4-Pin(3+Tab) SC-73 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.29.00.75 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Bipolar Power | |
Single Dual Collector | |
1 | |
75 | |
40 | |
6 | |
0.2 | |
1.2@15mA@150mA|2@50mA@500mA | |
150 | |
0.3@15mA@150mA|1@50mA@500mA | |
0.6 | |
10 | |
35@0.1mA@10V|50@1mA@10V|75@10mA@10V|100@150mA@10V|40@500mA@10V|50@150mA@1V | |
1150 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.7(Max) mm |
Package Width | 3.7(Max) mm |
Package Length | 6.7(Max) mm |
PCB changed | 3 |
Tab | Tab |
Supplier Package | SC-73 |
4 |