NexperiaPZT4403,115通用双极型晶体管
Trans GP BJT PNP 40V 0.6A 1150mW 4-Pin(3+Tab) SC-73 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.75 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Power | |
Single Dual Collector | |
1 | |
40 | |
40 | |
6 | |
0.95@15mA@150mA|1.3@50mA@500mA | |
0.4@15mA@150mA|0.75@50mA@500mA | |
0.6 | |
50 | |
30@0.1mA@1V|60@1mA@1V|100@10mA@1V|100@150mA@1V|20@500mA@2V | |
1150 | |
200(Min) | |
-65 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.7(Max) mm |
Package Width | 3.7(Max) mm |
Package Length | 6.7(Max) mm |
PCB changed | 3 |
Tab | Tab |
Supplier Package | SC-73 |
4 |
EDA / CAD Models |