NexperiaPZU8.2B2L,315齐纳二极管
Zener Diode Single 8.19V 2% 10Ohm 500mW Automotive AEC-Q101 2-Pin DFN T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.47(Max) |
Package Width | 0.62(Max) |
Package Length | 1.02(Max) |
PCB changed | 2 |
Standard Package Name | DFN |
Supplier Package | DFN |
2 |
EDA / CAD Models |