NichiconQXP2G105KRPT塑料薄膜电容器
Cap Film 1uF 400V PP 10% (31.5 X 13 X 22.3mm) Radial 27.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
1uF | |
10% | |
160VAC|400VDC | |
PP | |
Through Hole | |
Radial | |
27.5 | |
31.5 X 13 X 22.3 | |
-40 | |
105 | |
Bulk | |
31.5(Max) | |
13(Max) | |
22.3(Max) | |
0.8 | |
25 | |
22.8(Max) |
EDA / CAD Models |