RECOM Power R05P21509D 直流-直流转换器和开关式调节器模块
Module DC-DC 5VIN 2-OUT 15V/-9V 0.067A/-0.111A 2W 5-Pin SIP Module Tube
产品技术规格
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Inverting|Non-Inverting|Step Down|Step Up | |
Isolated | |
2 | |
4.5 | |
5 | |
5.5 | |
-9|15 | |
-0.111|0.067 | |
2 | |
5200VDC | |
DC/DC | |
50(Typ) | |
Yes | |
10% | |
1.2%/1%Vi(Typ) | |
82(Typ) | |
-40 | |
95 | |
Tube | |
Fixed | |
4.3 | |
Mounting | Through Hole |
Package Height | 12.5 |
Package Width | 9.8 |
Package Length | 19.6 |
PCB changed | 5 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
5 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down R05P21509D DC to DC converter and switching regulator module. It has a voltage of 15/-9 V. This part has a minimum operating temperature of -40 °C and a maximum of 90 °C. This device comes in tube packaging.