29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
连接器
连接器其他
射频连接器
R143404000 - Radiall
Video Transcript
Radiall
R143404000
射频连接器
Conn TNC 0Hz to 11GHz 50Ohm Solder Pot ST Flange Mount RCP Gold Over Nickel
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
TNC
Gender
RCP
Termination Method
Solder Pot
Body Orientation
Straight
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 11G
Maximum Insertion Loss (dB)
0.08
Impedance (Ohm)
50
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Length (mm)
26.9
Product Depth (mm)
17.5
Product Height (mm)
17.5
Mounting
Flange Mount
EDA / CAD Models
库存总量: 45 个零件
Quantity
Increments of 1
Minimum 4
Quote
Ships from:
美国
Manufacturer Lead Time:
0 星期
Price: