伺服电机
R2EA04003FXP00M - SANYO DENKI
Video Transcript
SANYO DENKI
R2EA04003FXP00M
伺服电机
Servo Motors AC Motor Square 100VAC 30W 3000r/min 0.098 1Shaft
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Supplier Unconfirmed
美国出口管制分类ECCN编码
EAR99
环保无铅
Unconfirmed
美国海关商品代码
8501.10.60.20
Automotive
Unknown
PPAP
Unknown
Type
AC Motor
Motor Voltage
100VAC
Operating Speed (r/min)
3000
Operating Torque (N.m)
0.098
Configuration
Motor Only
Motor Shape
Square
Number of Shafts
1
Rotor Inertia
28g.cm²
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Frame Size
40mm
Body Length (mm)
51.5
Shaft Diameter (mm)
6
Shaft Length (mm)
20
Weight (g)
350
Product Length (mm)
40
Product Depth (mm)
76.5
Feedback
Encoder
Integral Brake
No
Output Type
Rotary
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 3
Quote
Manufacturer Lead Time:
20 星期
Price:
$418.20
3+
$418.20
5+
$414.01
10+
$409.87
25+
$405.78
50+
$401.72
100+
$397.70
250+
$393.72
500+
$389.79
1000+
$385.89
5000+
$382.03