30
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
30
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
电机
伺服电机
R2FA04005DCR03M - SANYO DENKI
Video Transcript
SANYO DENKI
R2FA04005DCR03M
伺服电机
Servo Motors DC Motor Square 24VDC 50W 3000r/min 0.159 1Shaft
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8501.31.20.00
Automotive
Unknown
PPAP
Unknown
Type
DC Motor
Motor Voltage
24VDC
Operating Speed (r/min)
3000
Operating Torque (N.m)
0.159
Configuration
Motor Only
Motor Shape
Square
Number of Shafts
1
Rotor Inertia
37.6g.cm²
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Frame Size
40mm
Body Length (mm)
103.5
Shaft Diameter (mm)
6
Shaft Length (mm)
20
Weight (g)
410
Product Length (mm)
40
Product Depth (mm)
128.5
Feedback
Encoder
Integral Brake
Yes
Output Type
Rotary
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 4
Quote
Manufacturer Lead Time:
20 星期
Price:
$854.31
1+
$854.31
5+
$845.77
10+
$837.31
25+
$828.94
50+
$820.65
100+
$812.44
500+
$804.32
1000+
$796.28
5000+
$788.31