EMI/RFI 电子
共模扼流圈
R8109NLT - iNRCORE, LLC
Video Transcript
iNRCORE, LLC
R8109NLT
共模扼流圈
Common Mode Chokes Dual 880uH 1.63A 0.11Ohm DCR SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
880u
Maximum DC Current (A)
1.63
Maximum DC Resistance (Ohm)
0.11
Withstand Voltage
1.5kVrms
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
13
Maximum Product Depth (mm)
13
Maximum Product Height (mm)
5.6
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Ships from:
美国
Manufacturer Lead Time:
8 星期
Price: