Compliant | |
EAR99 | |
NRND | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 17.1 |
Package Width | 27.2 |
Package Length | 36.7 |
PCB changed | 6 |
6 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this RAC04-05SC/230 AC to DC power supply from RECOM. It has a voltage of 5 V and maximum output power of 4 W. This part's single output can handle a current up to 0.8 A. This part has a temperature range of -40 °C to 80 °C.