Compliant | |
EAR99 | |
NRND | |
8504.40.60.18 | |
Automotive | No |
PPAP | No |
Regulated | |
Encapsulated | |
Black | |
AC/DC | |
1 | |
Fixed | |
12 | |
0.333 | |
4 | |
80 | |
277 | |
305 | |
113 | |
390 | |
430 | |
3750VAC | |
0.2%(Typ) | |
0.5%(Typ) | |
0.098 | |
47 to 440 | |
±2(Typ) | |
78(Typ) | |
No | |
PC Pins | |
PC Pins | |
No | |
200mV | |
No | |
-25 | |
80 | |
Tube | |
Mounting | Through Hole |
Package Height | 17.1 |
Package Width | 27.2 |
Package Length | 36.7 |
PCB changed | 6 |
6 |
This RAC04-12SC/277 AC to DC power supply from RECOM converts an alternating current source to a direct current supply. It has a voltage of 12 V and maximum output power of 4 W. This part's single output can handle a current up to 0.333 A. This part has a minimum operating temperature of -25 °C and a maximum of 80 °C.