Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Switching | |
Enclosed | |
Black | |
AC/DC | |
1 | |
Fixed | |
12 | |
0.833 | |
10 | |
90 | |
264 | |
120 | |
370 | |
3000VAC | |
0.3%(Typ) | |
0.5%(Typ) | |
0.22 | |
47 to 440 | |
77(Typ) | |
PC Pins | |
PC Pins | |
No | |
No | |
-25 | |
70 | |
Box | |
Mounting | Through Hole |
Package Height | 23.5 |
Package Width | 27.2 |
Package Length | 52.4 |
PCB changed | 4 |
4 |
Your electronic devices will need this RAC10-12SB AC to DC power supply from RECOM to convert alternating currents into useful direct currents to operate. It has a voltage of 12 V and maximum output power of 10 W. This part's single output can handle a current up to 0.833 A. This part has a temperature range of -25 °C to 70 °C.