欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8504.40.95.80 |
Automotive | No |
PPAP | No |
Type | Constant Current |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Voltage Range (VDC) | 13 to 26 |
Maximum Output Current (mA) | 350 |
Output Power (W) | 9 |
Input Voltage Range | 198VAC to 264VAC |
Power Factor Correction | 0.95(Min) |
Efficiency (%) | 80(Min) |
Termination Style | Lead Wire |
IP Rating | IP20 |
Warranty | 3Year |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 50 |
Packaging | Box |
Product Weight (g) | 70 |
Mounting | Screw |
Package Height | 22 |
Package Width | 40 |
Package Length | 109 |
PCB changed | 4 |
Pin Count | 4 |
Lead Shape | Lead Wire |