输入/输出连接器
音频及视频连接器
RAHHD19TR - Switchcraft
Video Transcript
Switchcraft
RAHHD19TR
音频及视频连接器
Conn HDMI Type A F 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.51
Automotive
No
PPAP
No
Type
HDMI Type A
Gender
F
Number of Contacts
19
Number of Terminals
19
Terminal Pitch (mm)
0.5
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
0.5
Maximum Voltage Rating
40V
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
5000
Shell Material
Brass
Shell Plating
Nickel
Housing Color
Black
Packaging
Tape and Reel
Product Diameter (mm)
N/R
Product Length (mm)
15.15
Product Depth (mm)
12.14
Product Height (mm)
6.18
Contact Material
Brass
Contact Plating
Gold
Housing Material
Liquid Crystal Polymer
EDA / CAD Models
No Stock Available
Quantity
Increments of 350
Minimum 1050
Quote
Manufacturer Lead Time:
8 星期
Price:
$0.688
1+
$0.688
5000+
$0.678