29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
电池
电池
RBC38 - American Power Conversion
Video Transcript
American Power Conversion
RBC38
电池
Lead Acid Battery Rectangular 12V 8.2Ah Rechargeable Pallet
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
RoHS Not Applicable
美国出口管制分类ECCN编码
EAR99
环保无铅
Unconfirmed
美国海关商品代码
8507.20.80.41
Automotive
No
PPAP
No
Battery Type
Secondary
Non-Rechargeable/Rechargeable
Rechargeable
Shape
Rectangular
Voltage (V)
12
Capacity (Ah)
8.2
Chemistry
Lead Acid
细胞数
1
Average Service Life
6Year
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Memory Effect
No
Packaging
Pallet
Sealed
Yes
Product Weight (g)
2500
Package Height
152(Max)
Package Width
51(Max)
Package Length
102(Max)
PCB changed
2
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
美国
Manufacturer Lead Time:
8 星期
Price: